Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0234
- Mfr. Part No.:
- 6AV66187HB013AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,299.95
(exc. GST)
$3,629.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,299.95 |
*price indicative
- RS Stock No.:
- 256-0234
- Mfr. Part No.:
- 6AV66187HB013AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS, WEEE (2012/19/EU) | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS, WEEE (2012/19/EU) | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66187HB013AB0
This software provides a USB-based programming and configuration solution for SIMATIC systems, intended for use in industrial automation environments. It operates as an accessory to SIMATIC hardware, enabling connection and communication via a USB Interface while conforming to applicable environmental substance and waste standards.
Features and Benefits:
• USB communication protocol support enabling direct device connection
• Accessory role facilitating programming and configuration workflows
• Compatible with SIMATIC hardware to integrate with existing setups
• Conforms to REACH, RoHS and WEEE standards for material compliance
• Accessory role facilitating programming and configuration workflows
• Compatible with SIMATIC hardware to integrate with existing setups
• Conforms to REACH, RoHS and WEEE standards for material compliance
Applications
• Used with SIMATIC controllers for programming tasks
• Suitable for PLC configuration in automated processes
• Can be used for software updates of SIMATIC accessories
• Ideal for USB communication between PC and SIMATIC devices
• Suitable for PLC configuration in automated processes
• Can be used for software updates of SIMATIC accessories
• Ideal for USB communication between PC and SIMATIC devices
Which communication Interface does it use for device connection?
It uses a USB communication protocol for link establishment and data transfer.
Is it intended to work alongside SIMATIC hardware?
Yes, it functions as an accessory designed for use with SIMATIC equipment.
Which environmental and disposal standards apply to the product?
It meets REACH, RoHS and WEEE requirements for substance restrictions and electronic waste disposal.
Can it be used to update other SIMATIC accessories?
It can be employed for accessory software updates when connected via USB.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series Coupler for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series PLC CPU for Use with SIMATIC
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
