Siemens SIMATIC Series Software for Use with SIMATIC
- RS Stock No.:
- 256-0224
- Mfr. Part No.:
- 6AV66187AD013AB0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,197.81
(exc. GST)
$2,417.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,197.81 |
*price indicative
- RS Stock No.:
- 256-0224
- Mfr. Part No.:
- 6AV66187AD013AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Software | |
| Accessory Type | Software | |
| Series | SIMATIC | |
| For Use With | SIMATIC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | WEEE (2012/19/EU), RoHS, REACH | |
| Communication Protocol | USB | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Software | ||
Accessory Type Software | ||
Series SIMATIC | ||
For Use With SIMATIC | ||
Hazardous Area Certification No | ||
Standards/Approvals WEEE (2012/19/EU), RoHS, REACH | ||
Communication Protocol USB | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC Series Software, USB Communication Protocol, For Use With SIMATIC - 6AV66187AD013AB0
This software provides USB-based communication and programming support for SIMATIC devices, designed to operate as an enabling accessory within automation workflows. It functions as a companion tool to connect compatible systems via a USB interface, facilitating configuration and data transfer within industrial control setups. The package complies with current WEEE, RoHS and REACH environmental standards for regulated-substance management.
Features and Benefits:
• USB Interface enabling direct programming of SIMATIC hardware
• Supports USB communication for Rapid configuration transfers
• Functions as an accessory tool for system integration tasks
• Conforms to WEEE and RoHS standards for regulated-substance control
• Meets REACH requirements for chemical-substance reporting
• Supports USB communication for Rapid configuration transfers
• Functions as an accessory tool for system integration tasks
• Conforms to WEEE and RoHS standards for regulated-substance control
• Meets REACH requirements for chemical-substance reporting
Applications
• Suitable for USB programming of SIMATIC controllers
• Used with SIMATIC devices for configuration updates
• Ideal for downloading configuration via USB connection
• Can be used as a SIMATIC USB driver software tool
• Used for integration in SIMATIC automation environments
• Used with SIMATIC devices for configuration updates
• Ideal for downloading configuration via USB connection
• Can be used as a SIMATIC USB driver software tool
• Used for integration in SIMATIC automation environments
Which connection method does it use to Interface with control equipment?
It uses a USB link to establish data and programming communication with connected devices.
Is the product intended to be part of a larger hardware suite?
Yes, it is supplied as an accessory-type software to be used alongside compatible SIMATIC equipment.
What environmental compliance documentation applies to this software?
It is supplied in line with WEEE, RoHS and REACH regulatory frameworks for material and substance governance.
Can it be described as a general-purpose programming tool for automation?
It is designed specifically for SIMATIC-compatible systems and supports USB-based programming and communication functions.
Related links
- Siemens SIMATIC Series Software for Use with SIMATIC
- Siemens SIMATIC Series Software Licence for Use with SIMATIC
- Siemens SIMATIC Series License for Use with SIMATIC
- Siemens SIMATIC Series PLC CPU for Use with SIMATIC
- Siemens SIMATIC Series Communication Module for Use with SIMATIC
- Siemens SIMATIC Series Plug for Use with SIMATIC
- Siemens SIMATIC Series Manual for Use with SIMATIC
- Hand Saws
