Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400

Subtotal (1 unit)*

$574.53

(exc. GST)

$631.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$574.53

*price indicative

RS Stock No.:
255-3782
Mfr. Part No.:
6AG19601AA047BA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Fibre Optic Cable

Product Type

PLC Cable

Series

SIPLUS S7-400

For Use With

S7-400

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS S7-400 optical fiber cable of 2 m long HF-sync is used for synchronization module.

Used for high performance

Two modules (sync modules) are to be inserted in each CPU

Temperature min -25 °C & at max-70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy