Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
- RS Stock No.:
- 255-3781
- Mfr. Part No.:
- 6AG19601AA047AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$401.02
(exc. GST)
$441.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $401.02 |
*price indicative
- RS Stock No.:
- 255-3781
- Mfr. Part No.:
- 6AG19601AA047AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Cable | |
| Accessory Type | Fibre Optic Cable | |
| Series | SIPLUS S7-400 | |
| For Use With | S7-400 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Cable | ||
Accessory Type Fibre Optic Cable | ||
Series SIPLUS S7-400 | ||
For Use With S7-400 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Siemens SIPLUS S7-400 HF-sync optical fiber cable of 1m length used for synchronization module.
FO patch cable
1m long
Related links
- Siemens SIPLUS S7-400 Series PLC Cable for Use with S7-400
- Siemens SIPLUS S7-400 Series PLC CPU, Digital Input
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- Siemens 6ES7960 Series Communication Module for Use with S7-400
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7 Series Series Memory Card for Use with S7-400
- Siemens SIMATIC S7-400 Series PLC CPU, Analogue Input
