Siemens 6ES7400 Series Module Rack for Use with SIPLUS S7-400
- RS Stock No.:
- 255-3752
- Mfr. Part No.:
- 6AG14002JA107AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,806.77
(exc. GST)
$9,687.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,806.77 |
*price indicative
- RS Stock No.:
- 255-3752
- Mfr. Part No.:
- 6AG14002JA107AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Module Rack | |
| Series | 6ES7400 | |
| For Use With | SIPLUS S7-400 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Module Rack | ||
Series 6ES7400 | ||
For Use With SIPLUS S7-400 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS S7-400 rack UR2-H has conformal coating. It is distributed with 2 x 9 slots.
18 slots
Ambient temperature during operation at min -25 °C & at max-70 °C
Ambient temperature during storage/transportation at min -40 °C & at max-70 °C
