Siemens Expansion Module for use with IPC847E, IPC647E

Subtotal (1 unit)*

$2,107.79

(exc. GST)

$2,318.57

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,107.79

*price indicative

RS Stock No.:
255-3675
Mfr. Part No.:
6ES76482AL801QA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

For Use With

IPC847E, IPC647E

Standards/Approvals

No

COO (Country of Origin):
CN
The Siemens 6ES series is a SIMATIC IPC memory expansion memory module. It has 16 Gbyte capacity. DDR4 SDRAM type of synchronous dynamic random access memory with a high bandwidth interface. It's operates frequency is 2400 MT/s. Error correction code memory that uses an error correction code to detect and correct n-bit data corruption which occurs in memory. Used for IPC647E, IPC847E.

Type of memory DDR4-2666 DIMM, ECC

Memory size 16 Gbyte

Suitable for IPC647E, IPC847E

Related links