- RS Stock No.:
- 255-3669
- Mfr. Part No.:
- 6ES76482AL600QA0
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$325.52
(exc. GST)
$358.07
(inc. GST)
Units | Per unit |
1 + | $325.52 |
- RS Stock No.:
- 255-3669
- Mfr. Part No.:
- 6ES76482AL600QA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 6ES series is a SIMATIC IPC memory expansion memory module. It has 4 Gbyte capacity. DDR4 SDRAM type of synchronous dynamic random access memory with a high bandwidth interface. It's operates frequency is 2666 MT/s. Used for IPC647E, IPC847E, IPC627E, IPC677E, IPC547J.
Type of memory DDR4-2666 DIMM
Memory size 4 Gbyte
Suitable for IPC647E, IPC847E, IPC627E, IPC677E, IPC547J
Memory size 4 Gbyte
Suitable for IPC647E, IPC847E, IPC627E, IPC677E, IPC547J
Specifications
Attribute | Value |
---|---|
Accessory Type | Memory Expansion RAM Chip |
Range | SIMATIC IPC |
Series | 6ES |
For Use With | IPC547J, IPC627E, IPC647E, IPC677E, IPC847E |
Dimensions | 186 x 121 x 34 mm |
Related links
- Siemens PLC Expansion Module for Use with S7-300 Series Digital
- Schneider Electric Expansion Module
- Siemens 6ES Adapter
- Siemens 6ES IoT Starter Kit
- Phoenix Contact PLC Expansion Module for Use with HART Expansion Module
- Digilent Expansion Module 410-077
- Omron PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Crouzet XRP10 Series Expansion Module for Use with PLC Relay