Siemens Expansion Module for use with SIMATIC Rack IPC547G
- RS Stock No.:
- 255-3668
- Mfr. Part No.:
- 6ES76482AL600PA0
- Brand:
- Siemens
Subtotal (1 unit)*
$520.57
(exc. GST)
$572.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $520.57 |
*price indicative
- RS Stock No.:
- 255-3668
- Mfr. Part No.:
- 6ES76482AL600PA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Expansion Module | |
| For Use With | SIMATIC Rack IPC547G | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Expansion Module | ||
For Use With SIMATIC Rack IPC547G | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Siemens 6ES series is a SIMATIC IPC memory expansion memory module. It has 32 Gbyte capacity. DDR4 SDRAM type of synchronous dynamic random access memory with a high bandwidth interface. It's operating frequency is 2133 MHz. Used for SIMATIC Rack IPC547G.
Type of memory DDR4-SDRAM DIMM
Memory size 4 Gbyte
Suitable for SIMATIC Rack IPC547G
Related links
- Siemens 6ES Series Expansion Module for Use with SIMATIC Rack IPC547G
- Siemens 6ES Series Expansion Module for Use with SIMATIC HMI IPC277E/477D, SIMATIC IPC227E/427D
- Siemens 6ES Series Expansion Module for Use with SIMATIC IPC227E/427D
- Siemens 6ES Series Rack for Use with IPC547G IPC847E, SIMATIC Rack IPC547J
- Siemens 6ES Series Expansion Module for Use with Field PG M5 SIMATIC Panel IPC477E
- Siemens 6ES Series Expansion Module for Use with IPC647D IPC847D SIMATIC Panel IPC677D,
- Siemens 6ES Series Expansion Module for Use with IPC647E, IPC847E
- Siemens 6ES Series Expansion Module for Use with IPC547J IPC847E
