Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- RS Stock No.:
- 253-7392
- Mfr. Part No.:
- 6AG26230AA004AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,312.55
(exc. GST)
$3,643.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,312.55 |
*price indicative
- RS Stock No.:
- 253-7392
- Mfr. Part No.:
- 6AG26230AA004AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | SIPLUS NET | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series SIPLUS NET | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PN/J1939 link TX rail based on 6BK1623-0AA00-0AA0 with conformal coating. Ambient temperature is -40…+70 °C.
Gateway from Profinet to J1939 networks
ST1/2: +85 °C for 10 minutes
PN/J1939 LINK
- RS Stock No. 2537367
- Mfr. Part No. 6AG15033CC004AA0
Each
$11,167.02
- RS Stock No. 2537357
- Mfr. Part No. 6AG14431GX304XE0
Each
$15,393.53
- RS Stock No. 2537363
- Mfr. Part No. 6AG15032CC002AA0
Each
$8,750.98
- RS Stock No. 2537356
- Mfr. Part No. 6AG14431EX304XE0
Each
$14,444.92
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS










