Siemens SIMATIC S7-1500 ET 200 Series Connection Module for Use with Patch Cable

Subtotal (1 unit)*

$1,926.37

(exc. GST)

$2,119.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,926.37

*price indicative

RS Stock No.:
253-7384
Mfr. Part No.:
6AG19601CB004AA5
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connection Module

Accessory Type

Communication Module

Series

SIMATIC S7-1500 ET 200

For Use With

Patch Cable

Standards/Approvals

EN/IEC

Hazardous Area Certification

No

COO (Country of Origin):
MY
The Siemens SIPLUS S7-1500 sync submodule up to 10 m based on 6ES7960-1CB00-0AA5 with conformal coating for patch cable up to 10 m. Ambient temperature is 0…+60 °C.

For patch cable up to 10 m

Ambient temperature is 0…+60 °C

Synchronization module

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy