Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- RS Stock No.:
- 253-7369
- Mfr. Part No.:
- 6AG16200AA007AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,946.51
(exc. GST)
$3,241.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,946.51 |
*price indicative
- RS Stock No.:
- 253-7369
- Mfr. Part No.:
- 6AG16200AA007AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Communication Module | |
| Product Type | Communication Module | |
| Series | SIPLUS NET | |
| For Use With | SIPLUS | |
| IP Rating | IP20 | |
| Standards/Approvals | EN/IEC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Communication Module | ||
Product Type Communication Module | ||
Series SIPLUS NET | ||
For Use With SIPLUS | ||
IP Rating IP20 | ||
Standards/Approvals EN/IEC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS PN/CAN link based on 6BK1620-0AA00-0AA0 with conformal coating. Ambient temperature is -40…+70 °C.
From PROFINET to CAN/CANopen networks
Ambient temperature is -40…+70 °C
PN/CAN Link
Related links
- Siemens SIPLUS NET Series Communication Module for Use with SIPLUS
- Siemens SIPLUS NET Series Communication Module for Use with SIMATIC S7-400
- Siemens SIPLUS NET Series Connection Module for Use with SIPLUS
- Siemens SIPLUS NET Series Memory for Use with SIMATIC NET
- Siemens SIPLUS Series Display Module for Use with SIPLUS
- Siemens SIPLUS Series Logic Module for Use with SIPLUS
- Siemens 6ES7460 Series Communication Module for Use with SIPLUS S7-400
- Siemens SIPLUS ET 200SP Series Communication Module, Digital Input
