Siemens SIPLUS NET Series Communication Module for Use with SIPLUS

Subtotal (1 unit)*

$5,025.71

(exc. GST)

$5,528.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,025.71

*price indicative

RS Stock No.:
253-7365
Mfr. Part No.:
6AG15033CB002AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Communication Module

Accessory Type

Communication Module

Series

SIPLUS NET

For Use With

SIPLUS

IP Rating

IP40

Hazardous Area Certification

No

Standards/Approvals

CE/EN/IEC

COO (Country of Origin):
DE
The Siemens SIPLUS NET OLM/G12 V4.0 based on 6GK1503-3CB00 with conformal coating. Transfer rate with PROFIBUS is 9.6 kbit/s ... 12 Mbit/s and transfer rate with PROFIBUS PA is 45.45 kbit/s.

Transfer rate with PROFIBUS 9.6 kbit/s ... 12 Mbit/s

Transfer rate with PROFIBUS PA 45.45 kbit/s

Operating voltage is 24 V dc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy