Siemens 6AG113 Series Interface Module for Use with ET 200SP
- RS Stock No.:
- 252-8385
- Mfr. Part No.:
- 6AG11326HD017BB1
- Brand:
- Siemens
On back order for despatch 29/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$402.76
(exc. GST)
$443.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $402.76 |
- RS Stock No.:
- 252-8385
- Mfr. Part No.:
- 6AG11326HD017BB1
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIPLUS ET 200SP RQ 4x 120V DC..230VAC/5A ST is a relay module that operates at 24 V dc which is normally open and suitable for BU type B0 or B1, module diagnostics.
Isolation tested with 2 500 V DC
Performs diagnostics function
Performs diagnostics function
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Module |
Range | SIPLUS |
Series | 6AG113 |
For Use With | ET 200SP |
Dimensions | 73 x 20 x 58 mm |
Related links
- Siemens 6AG113 Series Interface Module for Use with ET 200SP
- Siemens 6AG113 Series Interface Module for Use with ET 200M
- Siemens 6AG113 Series Communication Module for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Communication Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series PLC Expansion Module for Use with ET 200SP, Digital
- Siemens 6AG113 Series Analogue Output Module for Use with ET...
- Siemens 6AG113 Series Digital I/O Module for Use with ET 200SP, Digital