Siemens SIMATIC TDC Series Series Rack for Use with For GDM 5-Tier Plug-In Connector
- RS Stock No.:
- 252-8356
- Mfr. Part No.:
- 6DD16820CH3
- Brand:
- Siemens
Subtotal (1 unit)*
$28,565.94
(exc. GST)
$31,422.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28,565.94 |
*price indicative
- RS Stock No.:
- 252-8356
- Mfr. Part No.:
- 6DD16820CH3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Rack | |
| Range | SIMATIC TDC | |
| Series | SIMATIC TDC Series | |
| For Use With | For GDM 5-Tier Plug-In Connector | |
| Dimensions | 354.9 x 482.6 x 343 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Rack | ||
Range SIMATIC TDC | ||
Series SIMATIC TDC Series | ||
For Use With For GDM 5-Tier Plug-In Connector | ||
Dimensions 354.9 x 482.6 x 343 mm | ||
The Siemens simatic TDC is rack UR6021 with 21 slots forms the mechanical base for simatic TDC. The system power supply is installed in the rear area of rack.
Product type designation UR6021
Number of slots 21
Width 482.6 mm
Height 354.9 mm
Depth 343 mm
Number of slots 21
Width 482.6 mm
Height 354.9 mm
Depth 343 mm
Related links
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400
- Siemens 6ES Series Rack for Use with IPC547G SIMATIC IPC547J
- Siemens 6ES Series Rack for Use with (Device with Short Housing), SIMATIC IPC547J IPC547G
- Siemens 6ES Series Rack for Use with IPC547G IPC847E, SIMATIC Rack IPC547J
- Siemens 6ES Series Rack for Use with IPC847C SIMATIC IPC847D
- Siemens 6ES Series Rack for Use with IPC547C Rack PC 547B SIMATIC IPC547E
- L-Com TDC Series Flat Ribbon Cable RJ11 to RJ11
