Siemens 6ES714 Series Digital Output Module for Use with ET 200AL
- RS Stock No.:
- 252-2944
- Mfr. Part No.:
- 6ES71425AF000BL0
- Brand:
- Siemens
Subtotal (1 unit)*
$321.84
(exc. GST)
$354.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $321.84 |
*price indicative
- RS Stock No.:
- 252-2944
- Mfr. Part No.:
- 6ES71425AF000BL0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | 6ES714 | |
| For Use With | ET 200AL | |
| IP Rating | IP67, IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Communication Protocol | I/O | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series 6ES714 | ||
For Use With ET 200AL | ||
IP Rating IP67, IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Communication Protocol I/O | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
Siemens 6ES714 Series Digital Output Module, 24V Supply Voltage, IP67 - 6ES71425AF000BL0
This digital output module provides controlled switching outputs for decentralised I/O installations and operates within industrial automation environments. It is intended for use with ET 200AL equipment and exchanges signals via an I/O communication protocol while running from a 24 V supply. The unit is suitable for installations where ingress protection is required and conforms to recognised international electrical standards.
Features and Benefits:
• 24 V supply for consistent field-device switching
• I/O communication for real-time signalling integration
• IP67-rated enclosure enables submersion-resistant placement
• IP65 rating supports washdown and dust-protected sites
• IEC-approved standard compliance ensures defined electrical criteria
• I/O communication for real-time signalling integration
• IP67-rated enclosure enables submersion-resistant placement
• IP65 rating supports washdown and dust-protected sites
• IEC-approved standard compliance ensures defined electrical criteria
Applications
• Used with ET 200AL distributed I/O racks
• Suitable for outdoor control cabinets requiring water protection
• Ideal for factory-floor actuator switching tasks
• Can be used for signal outputs in machine control systems
• Used for automation installations requiring IEC conformity
• Suitable for outdoor control cabinets requiring water protection
• Ideal for factory-floor actuator switching tasks
• Can be used for signal outputs in machine control systems
• Used for automation installations requiring IEC conformity
What voltage does it require to operate?
It operates from a 24 V supply.
How does it connect within an automation architecture?
It communicates over an I/O protocol for integration with decentralised modules.
What environmental protection levels are available?
It offers IP67 protection for temporary submersion and IP65 for high-pressure washdown and dust resistance.
Is it suitable for use with ET 200AL systems?
Yes, it is designed for use with ET 200AL hardware.
Which standards govern its electrical characteristics?
Its design aligns with IEC standards.
- RS Stock No. 2528378
- Mfr. Part No. 6AG11326BD207CA0
Each
$459.25
- RS Stock No. 2528381
- Mfr. Part No. 6AG11326BF617AA0
Each
$407.59
- RS Stock No. 2528382
- Mfr. Part No. 6AG11326BH017BA0
Each
$555.32
- RS Stock No. 2528383
- Mfr. Part No. 6AG11326FD007CU0
Each
$1,357.57
Related links
- Siemens 6ES714 Series Analogue Input Module for Use with ET 200AL
- Siemens 6ES714 Series Connection Module for Use with ET 200eco
- Siemens 6ES71 Series Digital Output Module for Use with ET 200eco
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with S7-1500
- Siemens 6AG213 Series Digital Output Module for Use with ET 200SP
- Siemens 6AG113 Series Digital Output Module for Use with ET 200SP
- Siemens ET 200SP Series Digital Output Module for Use with BU Type A0
- Siemens SIMATIC S7-1500 ET 200 Series Digital Output Module for Use with SIMATIC S7-1500












