Siemens 6AG215 Series Interface Module for Use with ET 200SP
- RS Stock No.:
- 252-2907
- Mfr. Part No.:
- 6AG21556AU014BN0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-2907
- Mfr. Part No.:
- 6AG21556AU014BN0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Interface Module | |
| Range | SIPLUS | |
| Series | 6AG215 | |
| For Use With | ET 200SP | |
| Dimensions | 117 x 50 x 74 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Interface Module | ||
Range SIPLUS | ||
Series 6AG215 | ||
For Use With ET 200SP | ||
Dimensions 117 x 50 x 74 mm | ||
- COO (Country of Origin):
- DE
6AG21556AU014BN0
The Siemens SIPLUS ET 200SP IM155-6PN ST TX is a 2 port PROFINET interface module, 1 slot for Bus Adapter, max. 32 I/O modules, and 16 ET 200AL modules, single hot swap, including server module (6AG1193-6PA00-7AA0).
Class PC2 protective coating acc. to EN 50155:2017
Status indicator
Alarms
Diagnostics function
Status indicator
Alarms
Diagnostics function
Related links
- Siemens 6AG215 Series Interface Module
- Siemens C ET 200SP Series Interface Module
- Siemens SIMATIC ET 200SP Series Interface Module
- Siemens ET 200SP Series Interface Module, 450mA
- Siemens ET 200SP Series PLC Expansion Module for Use with ET 200SP
- Phoenix Contact VARIOFACE Series Interface Module for Use with SIMATIC ET 200SP HA
- Siemens 6AG254 Series Communication Module for Use with ET 200SP
- Siemens 6AG124 Series Communication Module for Use with ET 200SP
