Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- RS Stock No.:
- 249-6578
- Mfr. Part No.:
- 6ES71376AA012BA0
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 249-6578
- Mfr. Part No.:
- 6ES71376AA012BA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | CAN Open Module | |
| Product Type | Communication Module | |
| Series | 6ES713 | |
| For Use With | SIMATIC I/O System | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type CAN Open Module | ||
Product Type Communication Module | ||
Series 6ES713 | ||
For Use With SIMATIC I/O System | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES713 Series Communication Module, 15 x 73 x 58mm - 6ES71376AA012BA0
This communication module by Siemens is designed for seamless integration into the SIMATIC I/O system. With a compact sise of 15 x 73 x 58 mm, this CANopen module offers high performance for various industrial applications.
Features & Benefits
• Supports serial connections RS-422, RS-485, and RS-232
• Firmware update capability ensures future-proof operation
• Compatible with BaseUnits BU type A0
• Allows engineering via popular platforms like STEP 7 TIA Portal
• Features built-in protocols like MODBUS RTU master/slave and more
Applications
• Ideal for use in the SIMATIC I/O System for efficient data communication
• Suitable for decentralised operation with SIMATIC S7-300, S7-400, and more
Can it be used with SIMATIC S7-1500?
Yes, it is fully compatible with SIMATIC S7-1500 for seamless integration into industrial setups.
Will it support a transmission rate of 250 kbit/s with RS-485?
Yes, the module allows a maximum transmission rate of 250 kbit/s with RS-485 connectivity.
Is it suitable for high-temperature environments?
The module can operate in temperatures ranging from -30 to 60 °C, making it suitable for various industrial settings.
Can it be used with other communication protocols apart from MODBUS RTU?
Yes, apart from MODBUS RTU, the module supports protocols like Freeport and 3964 (R) for versatile communication options.
Will I&M data be accessible with this module?
Yes, it supports I&M data from I&M0 to I&M3, providing essential information for efficient operation.
Related links
- Siemens 6ES713 Series Communication Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Interface Module for Use with SIMATIC I/O System
- Siemens 6ES713 Series Counter for Use with SIMATIC I/O System
- WAGO 750 Series Communication Module for Use with WAGO-I/O-SYSTEM 750 to PROFINET IO
- Siemens 6ES71 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Digital Output Module for Use with SIMATIC I/O System
- Siemens 6ES7132 Series Analogue Input Module for Use with SIMATIC I/O System
- Siemens 6ES71 Series Digital Output Module for Use with SIMATIC I/O System
