Schneider Electric HMIBM Series Communication Module for Use with Modular Display HMIDM, IDisplay
- RS Stock No.:
- 248-4031
- Mfr. Part No.:
- HMIBMPSI74D2801
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,819.78
(exc. GST)
$15,201.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,819.78 |
*price indicative
- RS Stock No.:
- 248-4031
- Mfr. Part No.:
- HMIBMPSI74D2801
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Accessory Type | Modular Box PC | |
| Series | HMIBM | |
| For Use With | Modular Display HMIDM, IDisplay | |
| IP Rating | IP40 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | UL, RoHS, REACH, EAC, CSA, CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Accessory Type Modular Box PC | ||
Series HMIBM | ||
For Use With Modular Display HMIDM, IDisplay | ||
IP Rating IP40 | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals UL, RoHS, REACH, EAC, CSA, CE | ||
- COO (Country of Origin):
- TW
The Schneider Electric Modular box PC compatible with range Modular Display HMIDM, display and it has 8 MB RAM that can store data and programs as well as a 128 GB Flash memory. It used screw connector and controlled via ON/OFF button.
Ambient air temperature for operation 0 to 55 °C
IP degree of protection IP40
Related links
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric BMEN Series Communication Module
- Schneider Electric Communication Module VW3 Series Communication Module for Use with ATV600
- Schneider Electric Communication Module Lexium Series Communication Module for Use with Servo Drives
- Schneider Electric Modicon X80 Series Communication Module
- Schneider Electric Communication Module TeSyS U Series Communication Module for Use with LUCL LUCB LUCD,
- Schneider Electric Communication Module TeSys Series Communication Module for Use with LUCA LUCM, LUCD
- Schneider Electric Momentum Series Communication Module, 2048-Input2048 Outputs
