Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- RS Stock No.:
- 243-4032
- Mfr. Part No.:
- 6ES7528-0AA00-7AA0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$165.50
(exc. GST)
$182.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $33.10 | $165.50 |
*price indicative
- RS Stock No.:
- 243-4032
- Mfr. Part No.:
- 6ES7528-0AA00-7AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Front Door | |
| Product Type | Front Door | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | IO modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Front Door | ||
Product Type Front Door | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With IO modules | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 ET 200 Series Front Door, IO Modules Compatibility - 6ES7528-0AA00-7AA0
This front door is an accessory designed to serve as the external panel for I/O modules within industrial automation enclosures. It provides a functional interface for access and protection of I/O module assemblies and is intended for use in standard, non-hazardous locations. The product integrates with Siemens automation hardware to form a cohesive enclosure element for control system installations.
Features and Benefits:
• Designed for I/O modules enabling straightforward integration
• Suited to SIMATIC S7-1500 equipment ensuring compatibility
• Intended for ET 200 environments supporting modular layouts
• Not certified for hazardous areas permitting standard-site use
• Suited to SIMATIC S7-1500 equipment ensuring compatibility
• Intended for ET 200 environments supporting modular layouts
• Not certified for hazardous areas permitting standard-site use
Applications
• Suitable for mounting on S7-1500 control enclosures
• Used with ET 200 rack assemblies in machine controls
• Ideal for replacing damaged front panels on I/O modules
• Used for organising I/O module access in control cabinets
• Used with ET 200 rack assemblies in machine controls
• Ideal for replacing damaged front panels on I/O modules
• Used for organising I/O module access in control cabinets
Can this front panel be used in explosive or flammable atmospheres?
No, it is not certified for hazardous areas and should only be deployed in ordinary industrial locations.
Which manufacturers ecosystem is this panel intended to work with?
It has been produced to integrate with Siemens automation components.
Is the component suitable for I/O module installations?
Yes, it is specifically made as an accessory for I/O module mounting and access.
Does the product serve as a full enclosure or just an access panel?
It functions as the front access panel for the enclosure rather than a standalone cabinet body.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power supply modules and PTP CP
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection
- Siemens SIMATIC S7-400 Series Series Connector for Use with Receiver IM 461-0
