Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- RS Stock No.:
- 243-3973
- Mfr. Part No.:
- 6AG1590-0AA00-7AA0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$1,025.35
(exc. GST)
$1,127.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $205.07 | $1,025.35 |
*price indicative
- RS Stock No.:
- 243-3973
- Mfr. Part No.:
- 6AG1590-0AA00-7AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Accessory Type | U Connector | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | IO Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Accessory Type U Connector | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With IO Module | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS U-connector spare part for connection of I/O modules.
Spare part for connection of I/O modules
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with 3964 (R) Serial Connection RS-232,
- Siemens SIMATIC S7-1500 ET 200 Series Communication Module for Use with USS Freeport, Serial Connection
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with Power supply modules and PTP CP
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-400 Series Series Connector for Use with Receiver IM 461-0
