Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with S7-1500

Subtotal (1 unit)*

$4,460.84

(exc. GST)

$4,906.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,460.84

*price indicative

RS Stock No.:
243-3995
Mfr. Part No.:
6AG2526-1BH00-1AB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Digital Input Module

Product Type

Input Unit

Series

SIMATIC S7-1500 ET 200

For Use With

S7-1500

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIPLUS 16x24VDC HF is a digital input module which has 4 outputs and has 16 digital inputs. This module has isolation tested with 750 V DC (type test) and according to EN 50155 (routine test) and also has potential separation channels between the channels and backplane bus.

Suitable for safety functions

Conducts Diagnostics function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy