JM CONCEPT ULCOS 900 Series Universal Signal Converter, Resistance, Current, Temperature, Voltage, Thermocouple Input,
- RS Stock No.:
- 232-8253
- Mfr. Part No.:
- ULCOS900D1
- Brand:
- JM CONCEPT
Subtotal (1 unit)*
$437.46
(exc. GST)
$481.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $437.46 |
*price indicative
- RS Stock No.:
- 232-8253
- Mfr. Part No.:
- ULCOS900D1
- Brand:
- JM CONCEPT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JM CONCEPT | |
| Product Type | Universal Signal Converter | |
| Input Signal Type | Resistance, Current, Temperature, Voltage, Thermocouple | |
| Output Signal Type | Current/Voltage | |
| Supply Voltage | 22 to 240 V dc, 90 to 230 V ac | |
| Hazardous Area Certification | No | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP20 | |
| Standards/Approvals | CE, RoHS | |
| Series | ULCOS 900 | |
| Select all | ||
|---|---|---|
Brand JM CONCEPT | ||
Product Type Universal Signal Converter | ||
Input Signal Type Resistance, Current, Temperature, Voltage, Thermocouple | ||
Output Signal Type Current/Voltage | ||
Supply Voltage 22 to 240 V dc, 90 to 230 V ac | ||
Hazardous Area Certification No | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP20 | ||
Standards/Approvals CE, RoHS | ||
Series ULCOS 900 | ||
- COO (Country of Origin):
- FR
The JM CONCEPT Universal Converter includes direct current, DC voltage, variable resistance probe, thermocouple, potentiometer, 2-wire resistor, special table for NTC / PTC, lined with a sensor power supply, and with 1 or 2 analog outputs and 2 relays.
Precision class 0,1
Input analog/digital conversion 16 bits
Output analog/digital conversion 16 bits
Thermal drift <25ppm
Maximum of consumption <7VA
Related links
- JM CONCEPT ULCOS 900 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT TELIS 9000 Series Universal Signal Converter Voltage Resistance,
- JM CONCEPT ULCOS 600 Series Current Signal Converter Current Relay Output, 22 → 240
- JM CONCEPT ULCOS 600 Series Current Signal Converter Current 22 → 240 V dc,
- JM CONCEPT ULCOS 800 Series Frequency / Current Converter Current Relay Output, 22 →
- JM CONCEPT ULCOS 600 Series Voltage Transducer Current Relay Output, 80 → 256V ac
- JM CONCEPT ULCOS 600 Series Voltage Transducer Current 22 → 240 V dc, 90
- JM CONCEPT JK 3000 Series Isolating Signal Converter Voltage Input Voltage Output, 22 → 240
