Schneider Electric Modicon X80 Series Cordset for Use with Modicon PLC

Subtotal (1 unit)*

$447.36

(exc. GST)

$492.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$447.36

*price indicative

RS Stock No.:
230-6740
Mfr. Part No.:
BMXFTW308S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cordset

Accessory Type

Preformed Cord Set

Series

Modicon X80

For Use With

Modicon PLC

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

COO (Country of Origin):
TN
The Schneider Electric shielded cord set has 28 ways terminal and one end flying leads used for X80.

It has 3 meter length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy