Schneider Electric Modicon X80 Series Cordset for Use with Modicon M340

Subtotal (1 unit)*

$437.00

(exc. GST)

$480.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$437.00

*price indicative

RS Stock No.:
147-607
Mfr. Part No.:
BMXFCA300
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cordset

Accessory Type

Cordset

Series

Modicon X80

For Use With

Modicon M340

IP Rating

IP20

Hazardous Area Certification

No

Standards/Approvals

No

Communication Protocol

I/O

Schneider Electric Cord Set, For Use With Modicon M340 - BMXFCA300


This cord set facilitates connectivity within industrial environments. It is designed for Modicon M340 programmable logic controllers, ensuring effective performance in automation tasks. The preformed design allows for simple installation while adhering to the standards expected from Schneider Electric accessories.

Features & Benefits


• Features a 20-way SUB-D25 connector for effective connections

• 3m cable length offers flexible placement options

• Compatible with various models for improved system integration

• Lightweight design enables easy handling and installation

• Includes removable terminal blocks for straightforward maintenance

• Built for performance in challenging conditions

Applications


• Suitable for use with Modicon M340 for streamlined automation solutions

• Ideal for connecting diverse industrial control systems

• Applicable in both electrical and mechanical environments

• Works with programmable logic controllers to enhance automation

How can this be installed in existing setups?


The cord set allows for quick integration, generally requiring minimal modifications to current systems.

Is it suitable for outdoor applications?


This cord set is primarily designed for indoor use in controlled environments to ensure optimal performance.

What types of devices can it connect to?


It connects to devices designed for ABE7CPA02, BMXAMI0410, and ABE7CPA410, providing versatility.

Are there any specific maintenance requirements?


Regular inspections for wear and tear are advisable, along with keeping the connectors clean for consistent operation.

Does it handle high electrical loads?


While robust, it is important to refer to the specific load ratings to ensure compatibility with your application's requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy