Siemens SIMATIC S7-400 Series Power Supply for Use with SIMATIC S7-400
- RS Stock No.:
- 226-3971
- Mfr. Part No.:
- 6ES7407-0DA02-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,854.86
(exc. GST)
$2,040.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,854.86 |
*price indicative
- RS Stock No.:
- 226-3971
- Mfr. Part No.:
- 6ES7407-0DA02-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Power Supply | |
| Series | SIMATIC S7-400 | |
| For Use With | SIMATIC S7-400 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 217mm | |
| Length | 290mm | |
| Width | 50 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Power Supply | ||
Series SIMATIC S7-400 | ||
For Use With SIMATIC S7-400 | ||
Maximum Operating Temperature 60°C | ||
Depth 217mm | ||
Length 290mm | ||
Width 50 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens Simatic S7-400 Series Power Supply, For Simatic S7-400 - 6ES7407-0DA02-0AA0
This Siemens power supply PS407 4 A is a reliable and efficient power supply designed for automation applications. With a wide input range of 120 230V, this industrial power supply is compatible with the Simatic S7 400 series. Providing a stable output of 5V DC/4 A, this power supply is ideal for use with programmable logic controllers in the electrical and mechanical industries.
Features & Benefits
• Wide input range of 120 230V AC/DC for versatile compatibility
• Output voltage options of 5V DC and 24V DC for different application requirements
• Short circuit protection ensures safe operation and prevents damage to connected devices
• Backup battery option available for uninterrupted power supply during mains failure
• Compact DIN rail design for easy installation and space saving in control panels
Applications
• Ideal for use with Siemens Simatic S7-400 series PLCs in automation applications
• Suitable for power supply in industrial machinery and equipment
• Perfect for controlling and monitoring electrical systems in factories and production lines
• Compatible with various automation devices requiring a stable power source
Can it provide a stable output for programmable logic controllers?
Yes, the Siemens power supply PS407 4 A offers a stable output of 5V DC/4 A for seamless operation of PLCs.
Will it protect connected devices from short circuits?
Yes, the power supply is equipped with short-circuit protection to safeguard devices during operation.
Related links
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400, 230 V
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Empty Slot Cover for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Interface Module
