Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- RS Stock No.:
- 226-3961
- Mfr. Part No.:
- 6ES7401-2TA01-0AA0
- Brand:
- Siemens
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,777.78
(exc. GST)
$4,155.56
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,777.78 |
- RS Stock No.:
- 226-3961
- Mfr. Part No.:
- 6ES7401-2TA01-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC S7-400 series rack CR3 has central with 4 slots.
Number of slots 4
Hardware configuration Communication bus, P bus
Width 130 mm
Height 290 mm
Depth 27.5 mm
Hardware configuration Communication bus, P bus
Width 130 mm
Height 290 mm
Depth 27.5 mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Rack |
Range | S7-400 |
Series | SIMATIC S7-400 Series |
For Use With | SIMATIC S7-400 |
Related links
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with...
- Siemens SIMATIC S7-400 Series Series Interface Module for Use with...
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use...
- Siemens SIMATIC S7-400 Series Series Empty Slot Cover for Use with...
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with...
- Siemens SIMATIC S7-400 Series Series Front Connector for Use with...