- RS Stock No.:
- 226-4029
- Mfr. Part No.:
- 6ES7461-3AA01-0AA0
- Brand:
- Siemens
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,375.47
(exc. GST)
$2,613.02
(inc. GST)
Units | Per unit |
---|---|
1 + | $2,375.47 |
- RS Stock No.:
- 226-4029
- Mfr. Part No.:
- 6ES7461-3AA01-0AA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens S7-400 series Interface module receiver IM 461-3 for distributed coupling up to 102 m, with C-bus.
Input current 620mA
Power loss 3100mW
Cable length between first and last interface module maximum 102.25 m
Power loss 3100mW
Cable length between first and last interface module maximum 102.25 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Interface Module |
Range | S7-400 |
Series | SIMATIC S7-400 Series |
For Use With | SIMATIC S7-400 |
Related links
- Siemens SIMATIC S7-400 Series Series Interface Module for Use with...
- Siemens SIMATIC S7-400 Series Series Connector for Use with...
- Siemens SIMATIC S7-400 Series Series Connector for Use with...
- Siemens SIMATIC S7-400 Series Series Rack for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Power Supply for Use with...
- Siemens SIMATIC S7-400 Series Series Connector for Use with SIMATIC S7-400
- Siemens SIMATIC S7-400 Series Series Digital I/O Module for Use...
- Siemens SIMATIC S7-400 Series Series PLC Cable for Use with C-bus