Siemens SIMATIC S7-400 Series Rack, 290 mm for Use with SIMATIC S7-400, 482.5 mm, 27.5 mm

Subtotal (1 unit)*

$3,337.99

(exc. GST)

$3,671.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,337.99

*price indicative

RS Stock No.:
226-3958
Mfr. Part No.:
6ES7400-2JA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rack

Series

SIMATIC S7-400

For Use With

SIMATIC S7-400

Standards/Approvals

UL

Length

290mm

Width

482.5 mm

Depth

27.5mm

COO (Country of Origin):
DE
The Siemens SIMATIC S7-400H rack UR2-H is central and distributed with 2 x 9 slots.

Number of slots 18

Hardware configuration Communication bus, P bus

Width 482.5 mm

Height 290 mm

Depth 27.5 mm

Related links