Omron GX Series I/O Unit for Use with GX series

Subtotal (1 unit)*

$1,087.04

(exc. GST)

$1,195.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,087.04

*price indicative

RS Stock No.:
215-8895
Mfr. Part No.:
GX-MD1621
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

Digital I/O

Product Type

I/O Unit

Series

GX

For Use With

GX series

Hazardous Area Certification

Zone 2

Standards/Approvals

CE, cULus

Communication Protocol

EtherCAT

The Omron GX-MD series is a EtherCAT digital I/O unit having 8 x inputs and 8 x outputs, PNP type.

Degree of protection (IP) IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy