Omron GX Series I/O Unit for Use with CJ

Subtotal (1 unit)*

$3,056.24

(exc. GST)

$3,361.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,056.24

*price indicative

RS Stock No.:
215-7392
Mfr. Part No.:
GX-EC0211
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

I/O Unit

Accessory Type

EtherCAT I/O Unit

Series

GX

For Use With

CJ

Standards/Approvals

CE, cULus

Hazardous Area Certification

Zone 2

Communication Protocol

EtherCAT

The Omron GX-EC0211 is a EtherCAT-compatible encoder input terminal which enables high-speed and accurate control.

Digital signals can be input rapidly from IO-Link sensors *2 during IO-Link communications

IO-Link sensors can be combined with non-IO-Link sensors

Incorrect connections of IO-Link sensors can be checked when IO-Link communications start

Backup and res

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy