Omron V680 Series RFID System for Use with V680 Series
- RS Stock No.:
- 214-7970
- Mfr. Part No.:
- V680-HAM42-DRT
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$2,147.48
(exc. GST)
$2,362.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,147.48 |
*price indicative
- RS Stock No.:
- 214-7970
- Mfr. Part No.:
- V680-HAM42-DRT
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | RFID System | |
| Accessory Type | Controller | |
| Series | V680 | |
| For Use With | V680 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC | |
| Communication Protocol | DeviceNet | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type RFID System | ||
Accessory Type Controller | ||
Series V680 | ||
For Use With V680 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC | ||
Communication Protocol DeviceNet | ||
Related links
- Omron V680 Series RFID System for Use with V680 Series
- Omron V680 Series Series Antenna for Use with V680 Series
- Omron RF Tag
- Omron Antenna
- Omron Amplifier Unit for Use with 1KB ID Tags
- Active Gear V680 Safety Glasses Scratch Resistant, Clear Polycarbonate Lens
- Omron F3S-TGR Series RFID Non-Contact Safety Switch 1 NO/2 NC, Cable
- Bernstein AG SRF Series RFID Non-Contact Safety Switch
