Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals

Subtotal (1 unit)*

$302.18

(exc. GST)

$332.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$302.18

*price indicative

RS Stock No.:
203-3681
Distrelec Article No.:
302-45-213
Mfr. Part No.:
6ES7590-1BC00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

SIMATIC S7-1500 ET 200

For Use With

Mounting of Incidentals

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE

Siemens Mounting Rail, 2m Width, 16mm Depth - SIMATIC Series - 6ES7590-1BC00-0AA0


Use this mounting rail from Siemens to keep your PLC installation on track. A height of 155mm and depth of 16mm is sized for fitting SIMATIC S7-1500 modules. As it's 2m wide, you get enough room for multiple units such as a CPU and I/O and communication modules. The whole rail length is usable, to maximise the mounting space available in your control cabinet. An integrated top-hat DIN rail enables you to snap on any incidental devices with standard sizing. This includes circuit breakers, relays and terminal blocks, making the rail a versatile option. This type of mounting unit is handy in manufacturing, processing and packaging lines that use automated systems for motion control.

Features & Benefits


• Aluminium material makes it easy to cut down to size

• Modules can be mounted with a single screw, for quick fitting

Can I get a smaller width of mounting rail instead of cutting this one down?


Yes. Mounting rails are available in different widths, including 160mm (203-3657), 245mm (203-3723) and 530mm (203-3706). These smaller widths come with pre-drilled holes to speed up installation.

Each
$100.97
Each
$96.83
Each
$89.97
Each
$64.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy