Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- RS Stock No.:
- 243-4040
- Mfr. Part No.:
- 6ES7590-5BA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$87.93
(exc. GST)
$96.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.793 | $87.93 |
*price indicative
- RS Stock No.:
- 243-4040
- Mfr. Part No.:
- 6ES7590-5BA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Shield Connecting Element | |
| Accessory Type | Shielding Terminal | |
| Series | SIMATIC S7-1500 ET 200 | |
| For Use With | Analog and Technology modules | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Shield Connecting Element | ||
Accessory Type Shielding Terminal | ||
Series SIMATIC S7-1500 ET 200 | ||
For Use With Analog and Technology modules | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element, Shielding Terminal Type, For Use With Analog and Technology Modules - 6ES7590-5BA00-0AA0
This shield connecting element provides a dedicated solution for terminating and managing cable shields in control and automation installations. Designed to interface with analogue and technology modules, it serves as a shielding terminal compatible with SIMATIC S7-1500 and ET 200 environments. The device is intended for use outside classified hazardous zones and meets EAC approval standards.
Features and Benefits:
• Compatible with analogue modules for maintained signal integrity
• Fits technology modules enabling consistent shield continuity
• Designed for SIMATIC S7-1500 systems to simplify installation
• Conforms to EAC approval for regulatory acceptance in relevant markets
• Intended for non-hazardous areas to match typical cabinet environments
• Fits technology modules enabling consistent shield continuity
• Designed for SIMATIC S7-1500 systems to simplify installation
• Conforms to EAC approval for regulatory acceptance in relevant markets
• Intended for non-hazardous areas to match typical cabinet environments
Applications
• Suitable for industrial control cabinets with shielded cabling
• Used with ET 200 assemblies requiring shield termination
• Ideal for installations integrating analogue signal modules
• Can be used alongside S7-1500 automation hardware
• Used for earthing cable shields in conventional electrical rooms
• Used with ET 200 assemblies requiring shield termination
• Ideal for installations integrating analogue signal modules
• Can be used alongside S7-1500 automation hardware
• Used for earthing cable shields in conventional electrical rooms
How does it integrate with existing module architectures?
It connects directly to analogue and technology module termination points to provide a defined shield connection path without modifying the modules themselves.
Is it appropriate for use where intrinsic safety is required?
It is not certified for hazardous areas and should not be used where explosion-protection approvals are required.
What approvals support its deployment in industrial settings?
It carries EAC approval suitable for markets recognising that conformity assessment.
Which systems benefit most from its use?
Control systems using SIMATIC S7-1500 and ET 200 configurations that need organised cable-shield management will gain the most operational benefit.
Related links
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Backplane for Use with SIMATIC S7-1500
- Siemens SIMATIC S7-1500 ET 200 Series Labelling Sheet for Use with S7-1500 Modules
- Siemens SIMATIC S7-1500 ET 200 Series Front Door for Use with IO modules
- Siemens SIMATIC S7-1500 ET 200 Series Input Unit for Use with SIMATIC S7-1500
