Siemens SIMATIC DP Series Mounting Kit for Use with IO Module

Subtotal (1 unit)*

$293.01

(exc. GST)

$322.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$293.01

*price indicative

RS Stock No.:
203-2937
Mfr. Part No.:
6ES7194-4GA20-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Module Rack

Product Type

Mounting Kit

Series

SIMATIC DP

For Use With

IO Module

Hazardous Area Certification

No

Standards/Approvals

CE, UKCA

Communication Protocol

I/O

COO (Country of Origin):
DE

Siemens SIMATIC DP Series Mounting Kit, Module Rack - 6ES7194-4GA20-0AA0


This mounting kit is an accessory designed to house I/O modules and integrate them into distributed I/O environments. It provides a structured rack solution for arranging input/output modules and linking them via the I/O communication protocol within control installations. The kit meets regional product conformity standards for use in industrial automation settings.

Features and Benefits:


• Supports I/O communication protocol for streamlined data exchange
• Provides module rack functionality for orderly module installation
• Compatible with I/O modules to simplify system integration
• Conforms to CE for market conformity within the EU
• Meets UKCA requirements for UK regulatory acceptance

Applications


• Used with I/O modules in factory automation racks
• Suitable for mounting SIMATIC DP linked I/O modules
• Can be used for organising distributed I/O in control panels
• Ideal for retrofitting module racks in existing installations

Which communication method does it support?


It operates with the I/O communication protocol to connect modules within a distributed control network.

What type of modules can be mounted?


It is intended for I/O modules, offering a rack format to accommodate their installation and arrangement.

Does it carry regional conformity marks?


Yes, it carries CE and UKCA conformity markings for respective market compliance.

Is it designed for hazardous area installations?


No, it is not certified for hazardous area use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy