Siemens SIMATIC DP Series Connector for Use with Power Module
- RS Stock No.:
- 203-2912
- Mfr. Part No.:
- 6ES7194-4BE00-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$501.74
(exc. GST)
$551.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.74 |
*price indicative
- RS Stock No.:
- 203-2912
- Mfr. Part No.:
- 6ES7194-4BE00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Connector | |
| Series | SIMATIC DP | |
| For Use With | Power Module | |
| Standards/Approvals | No | |
| Depth | 60mm | |
| Width | 45mm | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Connector | ||
Series SIMATIC DP | ||
For Use With Power Module | ||
Standards/Approvals No | ||
Depth 60mm | ||
Width 45mm | ||
Length 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Sematic DP connection module for power module PM-E ET 200 PRO push-pull. It has dimensions of 45mm x 130mm x 60mm.
Weight 110g
