Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- RS Stock No.:
- 203-2872
- Mfr. Part No.:
- 6ES7194-4GC20-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$343.71
(exc. GST)
$378.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.71 |
*price indicative
- RS Stock No.:
- 203-2872
- Mfr. Part No.:
- 6ES7194-4GC20-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Kit | |
| Accessory Type | Module Rack | |
| Series | SIMATIC DP | |
| For Use With | IO Module | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, UKCA | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Kit | ||
Accessory Type Module Rack | ||
Series SIMATIC DP | ||
For Use With IO Module | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, UKCA | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Mounting Kit, I/O Communication Protocol - 6ES7194-4GC20-0AA0
This mounting kit is designed to support I/O modules within industrial control setups, providing a structured rack solution for modular I/O assemblies. It is intended for installation in non-hazardous locations and integrates with standard I/O communication environments while meeting relevant CE and UKCA conformity requirements.
Features and Benefits:
• Supports I/O communication protocol for straightforward integration
• Functions as a module rack to organise multiple I/O modules
• Suited for SIMATIC DP environments for compatible operation
• Classified as a non-hazardous area accessory for safe placement
• Supplied as an accessory mounting kit for modular systems
• Functions as a module rack to organise multiple I/O modules
• Suited for SIMATIC DP environments for compatible operation
• Classified as a non-hazardous area accessory for safe placement
• Supplied as an accessory mounting kit for modular systems
Applications
• Used with I/O module installations in control cabinets
• Suitable for DIN-rail style arrangement of I/O modules
• Ideal for expanding distributed I/O in factory automation
• Used for organising field-level modules in process control
• Can be used for retrofitting additional I/O modules
• Suitable for DIN-rail style arrangement of I/O modules
• Ideal for expanding distributed I/O in factory automation
• Used for organising field-level modules in process control
• Can be used for retrofitting additional I/O modules
Is this suitable for explosive atmospheres?
No, it is intended only for non-hazardous area use.
Which conformity marks does it carry?
It is certified to CE and UKCA standards.
Can it be used with different communication schemes?
It is designed for use within I/O communication protocol environments.
Does it include components for mounting on standard rails?
The product functions as a rack-style mounting kit for I/O modules suitable for common rail arrangements.
Is it an independent product or an accessory?
It is provided as an accessory intended to support I/O modules within larger control systems.
Related links
- Siemens SIMATIC DP Series Mounting Kit for Use with IO Module
- Siemens SIMATIC DP Series Mounting Kit for Use with I/O modules, Motor Starters
- Siemens SIMATIC DP Series Mounting Kit for Use with Motor Starters, I/O modules
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series Connector for Use with Digital Electronic Module
- Siemens SIMATIC DP Series Connector for Use with Power Module
- Siemens SIMATIC DP Series Connector for Use with PROFIBUS Interface Module
