Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- RS Stock No.:
- 203-2779
- Mfr. Part No.:
- 6ES7195-7HA00-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$336.24
(exc. GST)
$369.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $336.24 |
*price indicative
- RS Stock No.:
- 203-2779
- Mfr. Part No.:
- 6ES7195-7HA00-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Bus Connector | |
| Accessory Type | Bus Module | |
| Series | SIMATIC DP | |
| For Use With | ET200M | |
| Standards/Approvals | CE, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Bus Connector | ||
Accessory Type Bus Module | ||
Series SIMATIC DP | ||
For Use With ET200M | ||
Standards/Approvals CE, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens SIMATIC DP Series Bus Connector, For Use With ET200M - 6ES7195-7HA00-0XA0
This bus connector provides a means to link communication buses within modular I/O assemblies and is intended for use with ET200M installations in SIMATIC DP networks. It serves as an accessory component to establish electrical and data continuity between modules in non-hazardous environments, and it carries CE and UKCA approvals.
Features and Benefits:
• Compatible with ET200M to enable module-to-module communication
• Designed for SIMATIC DP environments to support fieldbus integration
• Classified as a bus module accessory to simplify replacement tasks
• Certified CE and UKCA to meet regional conformity requirements
• Specified for non-hazardous areas to guide safe application choices
• Designed for SIMATIC DP environments to support fieldbus integration
• Classified as a bus module accessory to simplify replacement tasks
• Certified CE and UKCA to meet regional conformity requirements
• Specified for non-hazardous areas to guide safe application choices
Applications
• Used with ET200M racks for distributed I/O configurations
• Suitable for maintenance replacements in control cabinets
• Ideal for linking SIMATIC DP bus modules in industrial networks
• Can be used for upgrading communications hardware in automation systems
• Suitable for maintenance replacements in control cabinets
• Ideal for linking SIMATIC DP bus modules in industrial networks
• Can be used for upgrading communications hardware in automation systems
Is this suitable for explosive or classified locations?
It is not certified for hazardous area use and should be restricted to non-hazardous environments.
Which approval marks does it carry for regulatory compliance?
It is supplied with CE and UKCA approvals for conformity with regional requirements.
Can it serve as a spare when a module bus Interface fails?
Yes, it functions as an accessory replacement to restore bus connectivity within an ET200M assembly.
Which system family is it intended to integrate with?
It is intended for integration within SIMATIC DP system configurations.
Related links
- Siemens SIMATIC DP Series Bus Connector for Use with ET200M
- Siemens SIMATIC DP Series Bus Connector for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series Plug for Use with PROFIBUS Bus Cable
- Siemens SIMATIC DP Series PLC Cable for Use with 6ES Series
- Siemens SIMATIC DP Series Input/Output Module
- Siemens SIMATIC Series Coupler for Use with Connecting Two PROFIBUS DP Networks
- Siemens SIMATIC DP Series Connector for Use with PROFINET Interface Module
- Siemens SIMATIC DP Series PLC CPU, 2-Input2 Outputs
