Siemens SIMATIC Series Shield Connecting Element for Use with Cable with 4mm → 13mm Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
203-2781
Mfr. Part No.:
6ES7390-5CA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Shield Connecting Element

Accessory Type

Shield Connection Clamp

Series

SIMATIC

For Use With

Cable with 4mm → 13mm Diameter

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
RO
The Siemens Sematic S7 shield terminal for 1 cable with 4mm to 13mm diameter.

Weight 21g

  • RS Stock No. 2032893
  • Mfr. Part No. 6ES7193-6EH00-1AA0
Each
$353.89
  • RS Stock No. 2032875
  • Mfr. Part No. 6ES7193-6RA00-1AN0
Each
$35.56
  • RS Stock No. 2368446
  • Mfr. Part No. 6ES7194-6KA00-0XA0
Each
$67.89
  • RS Stock No. 2034036
  • Mfr. Part No. 6ES7193-6AS00-0AA0
Each
$428.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy