Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
- RS Stock No.:
- 203-2237
- Mfr. Part No.:
- UP 220D31 / 5WG1220-2DB31
- Brand:
- Siemens
Subtotal (1 unit)*
$369.89
(exc. GST)
$406.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.89 |
*price indicative
- RS Stock No.:
- 203-2237
- Mfr. Part No.:
- UP 220D31 / 5WG1220-2DB31
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Push Button | |
| Product Type | Data Acquisition | |
| Series | 5WG | |
| For Use With | Gamma Instabus / KNX | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Push Button | ||
Product Type Data Acquisition | ||
Series 5WG | ||
For Use With Gamma Instabus / KNX | ||
IP Rating IP20 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- RO
The Siemens push button interface which is a binary input and output devices for installation in in-wall boxed. It has the four channels that may be used either as an input for potential-free switch / push button contacts or as an output for control of a
Single button dimming
Single button control of solar protection
Single button group control
1-bit scene control
Related links
- Siemens 5WG Series Data Acquisition for Use with Gamma Instabus / KNX
- Siemens RS 520/23 Series Data Acquisition for Use with Gamma Instabus / KNX
- Siemens for Use with Gamma Instabus / KNX
- Siemens 5WG Series Safety Module for Use with Solar Protection
- Siemens 5WG Series Terminal Plug, 4-Way Plug-In
- Siemens GAMMA instabus Series Adapter
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens N 512 Series Adapter for Use with Gamma Instabus
