ABB 41Z82 Series Terminal Block for Use with MISTRAL41F, MISTRAL41W, MISTRAL65
- RS Stock No.:
- 189-5689
- Mfr. Part No.:
- 799213
- Brand:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-5689
- Mfr. Part No.:
- 799213
- Brand:
- ABB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Terminal Block | |
| Series | 41Z82 | |
| For Use With | MISTRAL41F, MISTRAL41W, MISTRAL65 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Terminal Block | ||
Series 41Z82 | ||
For Use With MISTRAL41F, MISTRAL41W, MISTRAL65 | ||
- COO (Country of Origin):
- CZ
Terminal block screwless PE 20x1,5-4mm²+6x25mm²
Related links
- ABB MISTRAL65 Key Lock for use with Consumer units MISTRAL65, System pro E comfort MISTRAL65
- ABB 8 Way Plastic Consumer Unit IP65 Mistral65
- ABB 36 Way Plastic Consumer Unit IP65 Mistral65
- ABB 48 Way Plastic Consumer Unit IP65 Mistral65
- ABB 72 Way Plastic Consumer Unit IP65 Mistral65
- ABB 54 Way Plastic Consumer Unit IP65 Mistral65
- ABB 18 Way Plastic Consumer Unit IP65 Mistral65
- ABB 24 Way Plastic Consumer Unit IP65 Mistral65