Phoenix Contact INJ 1110-T Series Data Acquisition for Use with Ethernet
- RS Stock No.:
- 180-9178
- Distrelec Article No.:
- 303-17-002
- Mfr. Part No.:
- 2703010
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$942.05
(exc. GST)
$1,036.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $942.05 |
*price indicative
- RS Stock No.:
- 180-9178
- Distrelec Article No.:
- 303-17-002
- Mfr. Part No.:
- 2703010
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Accessory Type | PoE Injector | |
| Series | INJ 1110-T | |
| For Use With | Ethernet | |
| IP Rating | IP20 | |
| Standards/Approvals | EMC Directive 2014/30/EU, EMC conformance to EN 61000 series (ESD, Surge, EFT), CE-compliant, ISA-S71.04-1985 G3 corrosive gas test, IEC 61643-21, RoHS, UL Listed (Approval IDs E238705, E366272) | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
Accessory Type PoE Injector | ||
Series INJ 1110-T | ||
For Use With Ethernet | ||
IP Rating IP20 | ||
Standards/Approvals EMC Directive 2014/30/EU, EMC conformance to EN 61000 series (ESD, Surge, EFT), CE-compliant, ISA-S71.04-1985 G3 corrosive gas test, IEC 61643-21, RoHS, UL Listed (Approval IDs E238705, E366272) | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- DE
The injectors connect Ethernet devices without PoE (e.g. switches) with PoE-ready end devices (e.g. IP cameras). The injector as power sourcing equipment (PSE) provides the required power to a powered device (PD) by way of the data cable. The injector and end device negotiate the electrical power requirements autonomously.
Product versions for 30 W or 60 W
10/100/1000 Mbps
Mounting on a DIN rail
Safe shield connection to ground potential
Extended supply voltage range 18 V DC ... 57 V DC, redundant
- RS Stock No. 1809177
- Mfr. Part No. 2703009
Each
$589.38
- RS Stock No. 1809174
- Mfr. Part No. 2703006
Each
$541.97
- RS Stock No. 1809172
- Mfr. Part No. 2703005
Each
$483.30
- RS Stock No. 1809608
- Mfr. Part No. 6XV1871-5BH10
Each
$114.64
Related links
- Phoenix Contact INJ 1100-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2111-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1010-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2102-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2103-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2112-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2101-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1000-T Series Data Acquisition for Use with Ethernet











