Phoenix Contact INJ 1010-T Series Data Acquisition for Use with Ethernet
- RS Stock No.:
- 180-9176
- Distrelec Article No.:
- 303-17-001
- Mfr. Part No.:
- 2703008
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$589.35
(exc. GST)
$648.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $589.35 |
*price indicative
- RS Stock No.:
- 180-9176
- Distrelec Article No.:
- 303-17-001
- Mfr. Part No.:
- 2703008
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Data Acquisition | |
| Accessory Type | PoE Injector | |
| Series | INJ 1010-T | |
| For Use With | Ethernet | |
| IP Rating | IP20 | |
| Standards/Approvals | CE-compliant, UL Listed (Approval ID: E238705, E196811), EMC compliance according to EN 61000 series (ESD, Surge, EFT, Conducted Interference), IEC 61643-21, EMC Directive 2014/30/EU, RoHS | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Data Acquisition | ||
Accessory Type PoE Injector | ||
Series INJ 1010-T | ||
For Use With Ethernet | ||
IP Rating IP20 | ||
Standards/Approvals CE-compliant, UL Listed (Approval ID: E238705, E196811), EMC compliance according to EN 61000 series (ESD, Surge, EFT, Conducted Interference), IEC 61643-21, EMC Directive 2014/30/EU, RoHS | ||
Communication Protocol Ethernet | ||
- COO (Country of Origin):
- TW
The injectors connect Ethernet devices without PoE (e.g. switches) with PoE-ready end devices (e.g. IP cameras). The injector as power sourcing equipment (PSE) provides the required power to a powered device (PD) by way of the data cable. The injector and end device negotiate the electrical power requirements autonomously.
Product versions for 30 W or 60 W
10/100/1000 Mbps
Mounting on a DIN rail
Safe shield connection to ground potential
Extended supply voltage range 18 V DC ... 57 V DC, redundant
Related links
- Phoenix Contact INJ 1010 Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1100-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2111-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2102-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2103-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2112-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 1110-T Series Data Acquisition for Use with Ethernet
- Phoenix Contact INJ 2101-T Series Data Acquisition for Use with Ethernet
