Turck PLC I/O Module IO-Link Module
- RS Stock No.:
- 175-9855
- Mfr. Part No.:
- USB-2-IOL-0002
- Brand:
- Turck
Subtotal (1 unit)*
$835.24
(exc. GST)
$918.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $835.24 |
*price indicative
- RS Stock No.:
- 175-9855
- Mfr. Part No.:
- USB-2-IOL-0002
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Accessory Type | PLC I/O Module | |
| Product Type | IO-Link Module | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Accessory Type PLC I/O Module | ||
Product Type IO-Link Module | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Turck IO-Link Module, LED Indicator, M12 Connection Port - USB-2-IOL-0002
Need a trusty middleman to facilitate communication between field devices and your equipment control systems? Go for this IO-Link module from Turck. It allows you to configure compatible appliances for automated operation on your machine. The unit features a USB port that doubles as an information exchange link to your PC and a power supply channel to the component. Thanks to a maximum transfer rate of up to 230.4kbps, you can quickly send and receive process and service data on your computer.
Features & Benefits
• Compact dimensions of 54 (L) x 41 (W) x 24mm (H) mean it's a space-efficient choice in busy setups
• Withstands between -5°C and +55°C of operating temperature, making it suitable for demanding conditions
• M12 connector has a polarisation notch to ensure correct mating with the plug
Applications
• Assembly lines
• Switchgear systems
• Water treatment plants
Is this IO-Link module finger-safe?
Yes, its IP40 rating indicates it's touch-proof and protected from objects larger than 1mm in size. This reduces your exposure to live parts and keeps electrical hazards at bay.
Related links
- Siemens 3SU1 Series I/O module for Use with IO-Link Digital, 18 → 30 V
- ifm electronic I/O module 8 port
- Phoenix Contact AXL Series Digital Input Expansion Module for Use with IO-Link Master 24 V dc
- Festo CPX-AP-A Series I/O module for Use with Integration of IO LINK Devices IO LINK Communication,
- Hilscher netFIELD Series I/O module for Use with IO-Link IO-Link Device Class A, 24 V DC
- Hilscher netFIELD Series I/O module for Use with IO-Link IO-Link Wireless Master, 24 V DC
- Omron NXR Series Remote I/O Module for Use with IO-Link Master PNP
- Siemens 3SU1 Series I/O module for Use with IO-Link Digital, 18 → 30 V dc
