Mitsubishi Electric Communication Module DC Remote for use with iQ FX3 PLC, iQ FX3U PLC
- RS Stock No.:
- 135-9302
- Mfr. Part No.:
- FX3U-16CCL-M
- Brand:
- Mitsubishi Electric
Subtotal (1 unit)*
$1,065.66
(exc. GST)
$1,172.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,065.66 |
*price indicative
- RS Stock No.:
- 135-9302
- Mfr. Part No.:
- FX3U-16CCL-M
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Communication Module | |
| Input Type | DC | |
| Number of Inputs | 32 | |
| Output Type | Remote | |
| Mount Type | DIN Rail | |
| Number of Outputs | 8 | |
| For Use With | iQ FX3 PLC, iQ FX3U PLC | |
| Standards/Approvals | cUL, UL, CE | |
| Width | 55mm | |
| Depth | 87mm | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Communication Module | ||
Input Type DC | ||
Number of Inputs 32 | ||
Output Type Remote | ||
Mount Type DIN Rail | ||
Number of Outputs 8 | ||
For Use With iQ FX3 PLC, iQ FX3U PLC | ||
Standards/Approvals cUL, UL, CE | ||
Width 55mm | ||
Depth 87mm | ||
FX3U CC-Link V2 Blocks
FX3U series networking CC-Link blocks from Mitsubishi. These two CC-link V2 units FX3U-16CCL-M master block and FX3U-64CCL interface blocks are available for all FX3G and FX3U main units and enable CC-Link V2functionality for expanded cyclic transmission and programming via CC-Link.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
Related links
- Mitsubishi Electric FX3U Series Communication Module for Use with iQ FX3 PLC FX3U-64CCL
- Mitsubishi Electric FX3U Series Power Terminal Block for Use with iQ FX3 PLC DC
- Mitsubishi Electric FX3U Series Analogue Module for Use with iQ FX3 PLC DC, Thermocouple
- Mitsubishi Electric FX3U Series Counter for Use with iQ FX3 PLC DC, DC (Sink/Source)
- Mitsubishi Electric FX3U Series Analogue Module for Use with iQ FX3 PLC Pulse
- Mitsubishi Electric FX3U Series Series PLC I/O Module for Use with FX3U Series
- Mitsubishi Electric FX5 Series Analogue Module for Use with iQ FX5 PLC DC
- Mitsubishi Electric FX5 Series Communication Module for Use with iQ FX5 PLC DC, Cam Axis
