Lovato Electric PLC Expansion Module for use with DMG600
- RS Stock No.:
- 828-377
- Mfr. Part No.:
- EXP1043T
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$227.29
(exc. GST)
$250.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.29 |
*price indicative
- RS Stock No.:
- 828-377
- Mfr. Part No.:
- EXP1043T
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Module Type | Expansion | |
| Product Type | PLC Expansion Module | |
| Number of Outputs | 2 | |
| Mount Type | Plug-in | |
| For Use With | DMG600 | |
| Width | 34.5mm | |
| Depth | 58.3mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Module Type Expansion | ||
Product Type PLC Expansion Module | ||
Number of Outputs 2 | ||
Mount Type Plug-in | ||
For Use With DMG600 | ||
Width 34.5mm | ||
Depth 58.3mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The Lovato Expansion module serves to enhance flush-mount products by providing 4 digital inputs and 2 static outputs. This module has been designed for seamless integration within compatible systems.
Equipped with 4 digital inputs for versatile data processing
Features 2 static outputs for reliable control responses
Weight of 54g for lightweight installation
Designed for compatibility with various LOVATO Electric products
