MOXA MC-1100 DIN-Rail Kit Series Mounting Kit for Use with MC-1100 Series

N

Subtotal (1 unit)*

$25.88

(exc. GST)

$28.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.88

*price indicative

RS Stock No.:
799-640
Mfr. Part No.:
MC-1100 DIN-Rail Kit
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Accessory Type

DIN Rail

Product Type

Mounting Kit

Series

MC-1100 DIN-Rail Kit

For Use With

MC-1100 Series

COO (Country of Origin):
TW
The MOXA DIN rail Computer is engineered for hazardous environments and certified to meet DNV standards, ensuring dependable operation in critical applications.

Hazardous environment certification with DNV compliance

Operating temperature range from -40 to 70°C

Dual storage with SD and CFast slots

Dual independent display support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy