Beijer Electronics 100 Series Digital Input Terminal for Use with G Series

Subtotal (1 unit)*

$295.75

(exc. GST)

$325.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$295.75

*price indicative

RS Stock No.:
733-476
Mfr. Part No.:
100-8008
Brand:
Beijer Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Beijer Electronics

Accessory Type

Digital Input

Product Type

Digital Input Terminal

Series

100

For Use With

G Series

Standards/Approvals

UL

RoHS Status: Exempt

COO (Country of Origin):
KR
The Beijer Electronics 8-Channel Digital Input Module designed for high-density signal acquisition within the G-series distributed I/O systems. This industrial component is engineered to Interface various field devices with a central controller.

Support for both SINK and SOURCE input wiring configurations

Wide operating temperature range from -20 to 60C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy