ABB 2CDG Series Power Supply

Subtotal (1 unit)*

$192.68

(exc. GST)

$211.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$192.68

*price indicative

RS Stock No.:
716-760
Mfr. Part No.:
2CDG110096R0011
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Power Supply

Series

2CDG

IP Rating

IP20

Width

55mm

Length

25.5mm

Depth

55mm

Standards/Approvals

CE

COO (Country of Origin):
DE
The ABB Commissioning Power Supply is designed to provide reliable operational power of 28 V DC at 30 mA for KNX devices, especially in scenarios where the KNX system voltage may be unserviceable. This Compact power supply unit is essential for on-site commissioning, enabling the testing of critical KNX functions manually. With an emphasis on efficiency and usability, it serves as a central component for integrating various KNX devices, ensuring seamless operation and exceptional performance.

Compact design perfect for installation in tight spaces

Provides consistent 28 V DC output at 30 mA to ensure reliable functioning of KNX devices

Features a light grey colour that easily blends into various environments

Includes a degree of protection rated at IP20, ensuring suitability for indoor applications

Supports KNX (TP) bus systems, enhancing compatibility with a wide range of devices

Lightweight at only 0.12 kg, facilitating easier installation and transport

No manual operation required, streamlining the commissioning process

Built-in compliance with RoHS and REACH directives for environmental safety

Designed for high-efficiency operation with a power loss of just 1 W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy