Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- RS Stock No.:
- 697-864
- Mfr. Part No.:
- FX5-C16EYR/D-TS
- Brand:
- Mitsubishi Electric
N
Subtotal (1 unit)*
$451.80
(exc. GST)
$496.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.80 |
*price indicative
- RS Stock No.:
- 697-864
- Mfr. Part No.:
- FX5-C16EYR/D-TS
- Brand:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | MELSEC IQ-F | |
| For Use With | MELSEC iQ-R Series PLC component | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series MELSEC IQ-F | ||
For Use With MELSEC iQ-R Series PLC component | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Supply Voltage 240V ac | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric I/O extension module is designed to expand the digital output capacity of a PLC system. It supports both DC and AC power sources and features relay outputs for versatile control of field devices. Spring clamp terminals ensure secure and tool-free wiring.
Wiring uses spring clamp terminals
Power supply range is 30 to 240 V
Current type is DC or A
Output type is relay
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC Power Supply for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-R Series PLC Expansion Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series Extension Module 18-Input, 24 V dc Input
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU 16-Input, Analogue Input
- Mitsubishi Electric FX5 Series PLC I/O Module for Use with MELSEC iQ-F Series PLC
- Mitsubishi Electric Module MELSEC iQ-F 24 V dc 24V
