Schneider Electric ESE Series License for Use with Lexium P
- RS Stock No.:
- 654-866
- Mfr. Part No.:
- ESETBSCZMSXBZZ
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 654-866
- Mfr. Part No.:
- ESETBSCZMSXBZZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | License | |
| Product Type | License | |
| Series | ESE | |
| For Use With | Lexium P | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type License | ||
Product Type License | ||
Series ESE | ||
For Use With Lexium P | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The Schneider Electric Ecostruxure machine expert twin offers a state-of-the-art digital licensing solution that empowers users with advanced simulation, machine design, virtual commissioning, and software testing capabilities. Designed for single-user applications, this floating license model enhances operational flexibility and supports up to 100 objects. Built for compatibility with Windows 10, it serves a diverse range of industry needs, making it an ideal choice for professionals seeking to optimise their automation processes. Whether you're designing complex machinery or testing virtual environments, this software ensures high-quality outcomes with minimal resource commitment.
Supports temporary licensing, providing cost-effective access to powerful tools
Facilitates easy simulation and virtual engineering for better design accuracy
Compatible with a broad range of products including Lexium MC12 and Modicon series
Utilises effective communication protocols such as OPC UA and Modbus TCP
Requires only 900 MB of memory and 8 GB DDR3 RAM for efficient performance
Ensures rapid operation with a quad-core CPU requirement
Includes a warranty of 18 months for greater peace of mind
Streamlines multiple automation tasks, enhancing productivity across projects
Related links
- Schneider Electric ESE Series License for Use with Lexium P
- Schneider Electric Resolver Card Lexium Series Communication Card for Use with Lexium 32M
- Schneider Electric Communication Module Altivar Series Motor Accessory for Use with Lexium 52 Lexium 32,
- Schneider Electric Cable Lexium Series Cable for Use with Lexium 32
- Schneider Electric SinCos Hiperface Encoder Cable Lexium Series Cable for Use with Lexium 32
- Schneider Electric Module Lexium Series Communication Module for Use with Lexium 32M
- Schneider Electric Lexium 28 Series Adapter Kit
- Schneider Electric Connector Kit Lexium Series Connector Kit for Use with Lexium SD3
